Datasheets
MMDL914T1 by:

100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL

Part Details for MMDL914T1 by onsemi

Overview of MMDL914T1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MMDL914T1

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R 3880 In Stock
  • 230 $0.5810
  • 500 $0.2149
  • 1,000 $0.1616
  • 2,500 $0.1100
  • 5,000 $0.0800
  • 10,000 $0.0600
  • 25,000 $0.0300
$0.0300 / $0.5810 Buy Now
Bristol Electronics   Min Qty: 45 5875
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
$0.0113 / $0.1125 Buy Now
Bristol Electronics   10179
RFQ
Quest Components Rectifier Diode, 100 Volt, SOD-323 4700
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0150
$0.0150 / $0.1500 Buy Now
Quest Components Rectifier Diode, 100 Volt, SOD-323 4774
  • 1 $0.2240
  • 57 $0.1008
  • 497 $0.0672
$0.0672 / $0.2240 Buy Now

Part Details for MMDL914T1

MMDL914T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMDL914T1 Part Data Attributes:

MMDL914T1 onsemi
Buy Now Datasheet
Compare Parts:
MMDL914T1 onsemi 100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOD-323 2 LEAD
Package Description CASE 477-02, 2 PIN
Pin Count 2
Manufacturer Package Code 477-02
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MMDL914T1

This table gives cross-reference parts and alternative options found for MMDL914T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL914T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148WSQ-7-F Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMDL914T1 vs 1N4148WSQ-7-F
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon DC Components Co Ltd MMDL914T1 vs 1N4148WS
1N4148WS Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor MMDL914T1 vs 1N4148WS
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMDL914T1 vs 1N4148WS
1N4148WSG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Lision Technology Inc MMDL914T1 vs 1N4148WSG
1N4148WSTR Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd MMDL914T1 vs 1N4148WSTR
1N4148WS-H Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SOD-323F, 2 PIN Formosa Microsemi Co Ltd MMDL914T1 vs 1N4148WS-H
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG MMDL914T1 vs 1N4148WS
1N4148WS-E3-08 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies MMDL914T1 vs 1N4148WS-E3-08
1N4148WS-HE3-18 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies MMDL914T1 vs 1N4148WS-HE3-18
Part Number Description Manufacturer Compare
1N4148WS-T1 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMDL914T1 vs 1N4148WS-T1
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon DC Components Co Ltd MMDL914T1 vs 1N4148WS
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor MMDL914T1 vs 1N4148WS
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Suzhou Good-Ark Electronics Co Ltd MMDL914T1 vs 1N4148WS
1N4148WS_R2_00001 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMDL914T1 vs 1N4148WS_R2_00001
1N4148WS-FL Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd MMDL914T1 vs 1N4148WS-FL
1N4148WS-AQ Rectifier Diode, Diotec Semiconductor AG MMDL914T1 vs 1N4148WS-AQ
1N4148WS_R1_00001 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMDL914T1 vs 1N4148WS_R1_00001
1N4148WS Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, Surge Components Inc MMDL914T1 vs 1N4148WS
1N4148WSG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Lision Technology Inc MMDL914T1 vs 1N4148WSG

MMDL914T1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMDL914T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMDL914T1 by onsemi

  • Please alert me when MMDL914T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMDL914T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMDL914T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMDL914T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMDL914T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMDL914T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: