Part Details for MMC-13-A-9901-3-B-1-L-C by Laser Components USA Inc
Overview of MMC-13-A-9901-3-B-1-L-C by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC-13-A-9901-3-B-1-L-C
MMC-13-A-9901-3-B-1-L-C CAD Models
MMC-13-A-9901-3-B-1-L-C Part Data Attributes:
|
MMC-13-A-9901-3-B-1-L-C
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
MMC-13-A-9901-3-B-1-L-C
Laser Components USA Inc
Splitter/Coupler, 1X3 Port, 99/1 Ratio, ST Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | 100/140, MMF | |
Insertion Loss-Max | 6.4 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Port Configuration | 1X3 | |
Split/Coupling Ratio | 1/99 |