-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9446
|
Newark | Bipolar Transistor, Npn, 300V, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:50Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:50Mhz Rohs Compliant: Yes |Onsemi MMBTA42LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
71J5989
|
Newark | Bipolar Transistor, Npn, 300V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:50Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBTA42LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0280 | Buy Now |
DISTI #
MMBTA42LT3GOSCT-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26768 In Stock |
|
$0.0199 / $0.2100 | Buy Now |
DISTI #
MMBTA42LT3G
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA42LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
MMBTA42LT3G
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA42LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
863-MMBTA42LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 300V NPN RoHS: Compliant | 103619 |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
E02:0323_00077283
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2324 | Europe - 80000 |
|
$0.0183 / $0.0275 | Buy Now |
DISTI #
V36:1790_07323069
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Date Code: 2341 | Americas - 10000 |
|
$0.0199 / $0.0291 | Buy Now |
DISTI #
V72:2272_07323069
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2341 Container: Cut Strips | Americas - 559 |
|
$0.0294 / $0.1258 | Buy Now |
|
Future Electronics | MMBT Series 300 V 50 mA SMT NPN Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0203 / $0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA42LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA42LT3G
onsemi
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MMBTA42LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA42LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA42T/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA42LT3G vs MMBTA42T/R13 |
MMBTA42 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SOT-23, 3 PIN | STMicroelectronics | MMBTA42LT3G vs MMBTA42 |
MMBTA42D87Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBTA42LT3G vs MMBTA42D87Z |
MMBTA42S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBTA42LT3G vs MMBTA42S62Z |
MMBTA42-7 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA42LT3G vs MMBTA42-7 |
MMBTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBTA42LT3G vs MMBTA42 |
KST42TR | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBTA42LT3G vs KST42TR |
MMBTA42T/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA42LT3G vs MMBTA42T/R7 |
MMBTA42 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBTA42LT3G vs MMBTA42 |
MMBTA42-HIGH | 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBTA42LT3G vs MMBTA42-HIGH |