Part Details for MMBT3906T-TP-HF by Micro Commercial Components
Overview of MMBT3906T-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT3906T-TP-HF
MMBT3906T-TP-HF CAD Models
MMBT3906T-TP-HF Part Data Attributes:
|
MMBT3906T-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT3906T-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906T-TP-HF
This table gives cross-reference parts and alternative options found for MMBT3906T-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906T-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMBT3906T-TP-HF vs MMBT3906 |
MMST3906 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBT3906T-TP-HF vs MMST3906 |
2N3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT3906T-TP-HF vs 2N3906 |
2N3906RLRAG | Small Signal Bipolar Transistor, | Rochester Electronics LLC | MMBT3906T-TP-HF vs 2N3906RLRAG |
MMBT3906-C | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906T-TP-HF vs MMBT3906-C |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3906T-TP-HF vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT3906T-TP-HF vs MMBT3906 |
2N3906G-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MMBT3906T-TP-HF vs 2N3906G-AB3-R |
MMBT3906M-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBT3906T-TP-HF vs MMBT3906M-HF |