Part Details for MMBT3904WT1 by onsemi
Overview of MMBT3904WT1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6292
|
Newark | Mmbt3904Wt1, Single Bipolar Transistors |Onsemi MMBT3904WT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 680 |
|
$0.0375 / $0.0563 | Buy Now |
|
Bristol Electronics | 15778 |
|
RFQ | ||
|
Bristol Electronics | 14398 |
|
RFQ | ||
|
Bristol Electronics | 5105 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Rochester Electronics | MMBT3904W - Transistor NPN 40V 0.2A SOT323 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19554 |
|
$0.0224 / $0.0263 | Buy Now |
|
ComSIT USA | NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant | Europe - 20486 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 9618 |
|
RFQ |
Part Details for MMBT3904WT1
MMBT3904WT1 CAD Models
MMBT3904WT1 Part Data Attributes
|
MMBT3904WT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3904WT1
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904WT1
This table gives cross-reference parts and alternative options found for MMBT3904WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904W_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT3904WT1 vs MMBT3904W_R1_00001 |
PMST3904-T | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | MMBT3904WT1 vs PMST3904-T |
MMBT3904WT/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904WT1 vs MMBT3904WT/R13 |
MMBT3904WT3 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMBT3904WT1 vs MMBT3904WT3 |
CMST3904TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904WT1 vs CMST3904TR |
MMBT3904W | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904WT1 vs MMBT3904W |
UMT3904T107 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | MMBT3904WT1 vs UMT3904T107 |
PMST3904 | Small Signal Bipolar Transistor | Nexperia | MMBT3904WT1 vs PMST3904 |
PMST3904/T3 | Small Signal Bipolar Transistor | Nexperia | MMBT3904WT1 vs PMST3904/T3 |
CMST3904BK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904WT1 vs CMST3904BK |