Part Details for MMBT3904Q-7-F by Diodes Incorporated
Overview of MMBT3904Q-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMBT3904Q-7-FCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7272 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
MMBT3904Q-7-F
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1608000 Factory Stock |
|
$0.0130 / $0.0154 | Buy Now |
DISTI #
621-MMBT3904Q-7-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT23 T&R 3K RoHS: Compliant | 10618 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | MMBT3904 Series NPN 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 750000Reel |
|
$0.0177 / $0.0204 | Buy Now |
|
Future Electronics | MMBT3904 Series NPN 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0177 / $0.0204 | Buy Now |
DISTI #
MMBT3904Q-7-F
|
Avnet Asia | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT3904Q-7-F) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0119 / $0.0190 | Buy Now |
DISTI #
MMBT3904Q-7-F
|
Avnet Silica | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT3904Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | Small Signal Bipolar Transistor, 0.2A I(C),40VV(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 600000 |
|
$0.0192 / $0.0206 | Buy Now |
Part Details for MMBT3904Q-7-F
MMBT3904Q-7-F CAD Models
MMBT3904Q-7-F Part Data Attributes
|
MMBT3904Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT3904Q-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for MMBT3904Q-7-F
This table gives cross-reference parts and alternative options found for MMBT3904Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3904TRL | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904Q-7-F vs PMBT3904TRL |
MMBT3904-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT3904Q-7-F vs MMBT3904-AU_R2_000A1 |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBT3904Q-7-F vs MMBT3904 |
MMBT3904LT3 | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT3904Q-7-F vs MMBT3904LT3 |
MMBT3904L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3904Q-7-F vs MMBT3904L99Z |
SMBT3904E6327HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | MMBT3904Q-7-F vs SMBT3904E6327HTSA1 |
SMBT3904E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | MMBT3904Q-7-F vs SMBT3904E6327 |
BSR17A_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3904Q-7-F vs BSR17A_NL |
MMBT3904-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT3904Q-7-F vs MMBT3904-AU_R1_000A1 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | MMBT3904Q-7-F vs BSR17A |