Part Details for MMBT3904 by Weitronic Enterprise Co Ltd
Overview of MMBT3904 by Weitronic Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT3904
MMBT3904 CAD Models
MMBT3904 Part Data Attributes
|
MMBT3904
Weitronic Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3904
Weitronic Enterprise Co Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRONIC ENTERPRISE CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for MMBT3904
This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR18ATRL | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | MMBT3904 vs BSR18ATRL |
MMBT3906SL | PNP Epitaxial Silicon Transistor, 8000-REEL | onsemi | MMBT3904 vs MMBT3906SL |
BSR18A-T | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | MMBT3904 vs BSR18A-T |
MMBT3906LT1 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT3904 vs MMBT3906LT1 |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3904 vs SMBT3906E6433 |
MMBT3906/S62Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT3904 vs MMBT3906/S62Z |
MMBT3906L | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT3904 vs MMBT3906L |
BSR18AT/R | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | MMBT3904 vs BSR18AT/R |
SMBT3906E6327XT | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3904 vs SMBT3906E6327XT |
UMT3906T206 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3904 vs UMT3906T206 |