-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6454
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 30 V, 250 Mhz, 225 Mw, 600 Ma, 35 Rohs Compliant: Yes |Onsemi MMBT2222LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
45J1530
|
Newark | Bipolar Transistor, Npn, 30V, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:600Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:250Mhz Rohs Compliant: Yes |Onsemi MMBT2222LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14891 |
|
$0.0330 / $0.1570 | Buy Now |
DISTI #
67R1336
|
Newark | Bipolar Transistor, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Dc Collector Current:600Ma, Power Dissipation Pd:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Dc Current Gain Hfe:250Hfe Rohs Compliant: Yes |Onsemi MMBT2222LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0240 | Buy Now |
DISTI #
MMBT2222LT1GOSCT-ND
|
DigiKey | TRANS NPN 30V 0.6A SOT23-3 Min Qty: 1 Lead time: 34 Weeks Container: Tape & Reel (TR), Digi-ReelĀ®, Cut Tape (CT) |
733 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
MMBT2222LT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2222LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0131 / $0.0147 | Buy Now |
DISTI #
MMBT2222LT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2222LT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0147 | Buy Now |
DISTI #
MMBT2222LT1G
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2222LT1G) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
45J1530
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J1530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Ammo Pack | 14951 Partner Stock |
|
$0.0410 / $0.1470 | Buy Now |
DISTI #
863-MMBT2222LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT23 GP XSTR NPN 30V RoHS: Compliant | 17793 |
|
$0.0240 / $0.1600 | Buy Now |
|
Future Electronics | MMBT Series 30 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 105000Reel |
|
$0.0122 / $0.0141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2222LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2222LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for MMBT2222LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Micro Commercial Components | MMBT2222LT1G vs MMBT2222A |
MMBT2222A-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT2222LT1G vs MMBT2222A-AU_R2_000A1 |
MMBT2222ALT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT2222LT1G vs MMBT2222ALT3G |