-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Female, Board Mount, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5907-1-ND
|
DigiKey | CONN SWG RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37833 In Stock |
|
$0.0601 / $0.1800 | Buy Now |
DISTI #
MM8030-2610RJ3
|
Avnet Americas | Conn Coaxial RCP 0Hz to 11GHz 50Ohm Solder ST SMD - Tape and Reel (Alt: MM8030-2610RJ3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0692 / $0.0763 | Buy Now |
DISTI #
81-MM8030-2610RJ3
|
Mouser Electronics | RF Connectors / Coaxial Connectors SWG CONN FEMALE SOCKET 50OHM RoHS: Compliant | 84 |
|
$0.0580 / $0.1800 | Buy Now |
|
Future Electronics | 8030 Series 50 Ohm 11 GHz Female Socket Microwave Coaxial Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0550 / $0.0624 | Buy Now |
|
Future Electronics | 8030 Series 50 Ohm 11 GHz Female Socket Microwave Coaxial Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1160Cut Tape/Mini-Reel |
|
$0.1210 / $0.3050 | Buy Now |
|
Bristol Electronics | 1253 |
|
RFQ | ||
|
Bristol Electronics | 11961 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 990 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL | 330 |
|
Buy Now | |
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL | 792 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM8030-2610RJ3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8030-2610RJ3
Murata Manufacturing Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.5 |