Part Details for MM54HC27J by Rochester Electronics LLC
Overview of MM54HC27J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MM54HC27J
MM54HC27J CAD Models
MM54HC27J Part Data Attributes
|
MM54HC27J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC27J
Rochester Electronics LLC
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC27J
This table gives cross-reference parts and alternative options found for MM54HC27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM54HC27J vs GD74HC27J |
SN74HC27N-10 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14 | Texas Instruments | MM54HC27J vs SN74HC27N-10 |
MC74HC27N | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM54HC27J vs MC74HC27N |
5962R9578001VCX | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Renesas Electronics Corporation | MM54HC27J vs 5962R9578001VCX |
8404201CA | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MM54HC27J vs 8404201CA |
8404201CAS2035 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | MM54HC27J vs 8404201CAS2035 |
MC54HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54HC27J vs MC54HC27J |
SN74HC27N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85 | Texas Instruments | MM54HC27J vs SN74HC27N |
CD74HC27EX | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | MM54HC27J vs CD74HC27EX |
MM54HC27J | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, DIP-14 | Texas Instruments | MM54HC27J vs MM54HC27J |