Datasheets
MLX80020KDC-BAA-000-TU by: Melexis Microelectronic Integrated Systems

Ethernet Transceiver, PDSO8, SOIC-8

Part Details for MLX80020KDC-BAA-000-TU by Melexis Microelectronic Integrated Systems

Overview of MLX80020KDC-BAA-000-TU by Melexis Microelectronic Integrated Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for MLX80020KDC-BAA-000-TU

MLX80020KDC-BAA-000-TU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLX80020KDC-BAA-000-TU Part Data Attributes

MLX80020KDC-BAA-000-TU Melexis Microelectronic Integrated Systems
Buy Now Datasheet
Compare Parts:
MLX80020KDC-BAA-000-TU Melexis Microelectronic Integrated Systems Ethernet Transceiver, PDSO8, SOIC-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MELEXIS N V
Package Description SOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.89 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.72 mm
Supply Voltage-Nom 12 V
Surface Mount YES
Telecom IC Type LIN TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

MLX80020KDC-BAA-000-TU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLX80020KDC-BAA-000-TU by Melexis Microelectronic Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLX80020KDC-BAA-000-TU by Melexis Microelectronic Integrated Systems

  • Please alert me when MLX80020KDC-BAA-000-TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MLX80020KDC-BAA-000-TU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLX80020KDC-BAA-000-TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MLX80020KDC-BAA-000-TU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLX80020KDC-BAA-000-TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLX80020KDC-BAA-000-TU by Melexis Microelectronic Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: