-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Speech Synthesizer, 5240s, PQFP32, TQFP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ML22660TBZ0BXCT-ND
|
DigiKey | SPEECH SYNTHESIS LSI FOR CONSUME Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8 In Stock |
|
$3.9705 / $7.2700 | Buy Now |
DISTI #
ML22660TBZ0BX
|
Avnet Americas | Speaker Amplifier 4-CH Mono 1W Class-AB/D 32-Pin TQFP - Tape and Reel (Alt: ML22660TBZ0BX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.9312 / $4.4755 | Buy Now |
DISTI #
755-ML22660TBZ0BX
|
Mouser Electronics | Communication ICs - Various Speech Synthesis LSI for consumer or industrial equipment with external Flash interface and I2C RoHS: Compliant | 773 |
|
$3.7900 / $7.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.6900 | Buy Now |
DISTI #
46214015
|
Verical | 4-Channel Mixing Speech Synthesis LSI RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 100 |
|
$2.4375 / $2.6125 | Buy Now |
DISTI #
C1S625901991389
|
Chip1Stop | Other semiconductors Container: Cut Tape | 100 |
|
$2.3000 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ML22660TBZ0BX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ML22660TBZ0BX
ROHM Semiconductor
Speech Synthesizer, 5240s, PQFP32, TQFP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TQFP-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATE FROM 3.3V TO 5.5V | |
Application | VOICE SYNTHESIS | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.3SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reading Time-Max | 5240 s | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |