-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2101
|
Newark | Mpu, 32Bit, 500Mhz, Mapbga-196, Product Range:I.mx Family I.mx Rt1050 Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:96Kb, No. Of Pins:196Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.15V, Supply Voltage Rohs Compliant: Yes |Nxp MIMXRT1052CVL5B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4600 / $16.3300 | Buy Now |
DISTI #
568-13863-ND
|
DigiKey | IC MCU 32BIT EXT MEM 196MAPBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
9 In Stock |
|
$9.0079 / $14.2200 | Buy Now |
DISTI #
MIMXRT1052CVL5B
|
Avnet Americas | MPU I.MX Family ARM Cortex M7 RISC 32-Bit 528MHz 196-Pin MAPBGA - Trays (Alt: MIMXRT1052CVL5B) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.2306 / $8.3385 | Buy Now |
DISTI #
771-MIMXRT1052CVL5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1050 A1 RoHS: Compliant | 236 |
|
$9.0000 / $14.2200 | Buy Now |
|
Future Electronics | i.MXRT1050: 3.6 V 528 MHz Crossover Processor for Industrial Product-MAPBGA-196 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 240 Container: Tray | 0Tray |
|
$7.8600 | Buy Now |
|
Rochester Electronics | IC MCU ARM Cortex-M7 32Bit ROM 96kB (96k x 8) 528MHz 3V - 3.6V 196-BGA Tray RoHS: Compliant Status: Active Min Qty: 1 | 280 |
|
$7.9500 / $9.3500 | Buy Now |
DISTI #
MIMXRT1052CVL5B
|
TME | IC: ARM microprocessor, 512kBSRAM, MAPBGA196 Min Qty: 1 | 0 |
|
$7.3500 / $8.2200 | RFQ |
DISTI #
MIMXRT1052CVL5B
|
Avnet Silica | MPU I.MX Family ARM Cortex M7 RISC 32-Bit 528MHz 196-Pin MAPBGA (Alt: MIMXRT1052CVL5B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | Silica - 240 |
|
Buy Now | |
DISTI #
MIMXRT1052CVL5B
|
EBV Elektronik | MPU I.MX Family ARM Cortex M7 RISC 32-Bit 528MHz 196-Pin MAPBGA (Alt: MIMXRT1052CVL5B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 3V3.6V 512KB 528MHz 127 BGA-196 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 1516 |
|
$4.6390 / $7.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1052CVL5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1052CVL5B
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MIMXRT1052CVL5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMXRT1052CVL5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIMXRT1051CVL5B | RISC Microprocessor | NXP Semiconductors | MIMXRT1052CVL5B vs MIMXRT1051CVL5B |
MIMXRT1052CVL5A | RISC Microprocessor | NXP Semiconductors | MIMXRT1052CVL5B vs MIMXRT1052CVL5A |