Part Details for MIC5200-5.0YMM-TR by Microchip Technology Inc
Overview of MIC5200-5.0YMM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5200-5.0YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1488
|
Newark | 100Ma, 1% Ldo Regulator 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC5200-5.0YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
MIC5200-5.0YMM-TR-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
DISTI #
MIC5200-5.0YMM-TR
|
Avnet Americas | 100MA 1% LDO REGULATOR - Tape and Reel (Alt: MIC5200-5.0YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
998-MIC5200-5.0YMMTR
|
Mouser Electronics | LDO Voltage Regulators 100mA, 1% LDO Regulator RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
MIC5200-5.0YMM-TR
|
Microchip Technology Inc | 100mA, 1% LDO Regulator, Projected EOL: 2034-04-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.4900 | Buy Now |
|
Future Electronics | MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
|
NAC | 100mA, 1% LDO Regulator - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
Part Details for MIC5200-5.0YMM-TR
MIC5200-5.0YMM-TR CAD Models
MIC5200-5.0YMM-TR Part Data Attributes:
|
MIC5200-5.0YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5200-5.0YMM-TR
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.2,26 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC5200-5.0YMM-TR
This table gives cross-reference parts and alternative options found for MIC5200-5.0YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5200-5.0YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5200-5.0BMMT&R | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5200-5.0YMM-TR vs MIC5200-5.0BMMT&R |
MIC5200-5.0YMMTR | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC5200-5.0YMM-TR vs MIC5200-5.0YMMTR |