Part Details for MIC5015YM-TR by Microchip Technology Inc
Overview of MIC5015YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC5015YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1423
|
Newark | Low Cost High Side Mosfet Predriver, Inverting 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC5015YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 | Buy Now |
DISTI #
MIC5015YM-CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5962 In Stock |
|
$2.2000 / $2.9100 | Buy Now |
DISTI #
MIC5015YM-TR
|
Avnet Americas | LOW COST HIGH SIDE MOSFET PREDRIVER, INVERTING - Bulk (Alt: MIC5015YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.9100 | Buy Now |
DISTI #
998-MIC5015YMTR
|
Mouser Electronics | Gate Drivers Low Cost High Side MOSFET Predriver, Inverting RoHS: Compliant | 1696 |
|
$2.1400 / $2.6600 | Buy Now |
DISTI #
MIC5015YM-TR
|
Microchip Technology Inc | Low Cost High Side MOSFET Predriver, Inverting, Projected EOL: 2034-12-17 RoHS: Compliant pbFree: Yes |
7579 Alternates Available |
|
$1.6900 / $2.9100 | Buy Now |
|
Future Electronics | MIC5015 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | Driver 1-OUT High Side/Low Side Inv Automotive 8-Pin SOIC N T/R RoHS: Compliant |
2500 In Stock 5000 Factory Stock |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
MIC5015YM-TR
|
Avnet Americas | LOW COST HIGH SIDE MOSFET PREDRIVER, INVERTING - Bulk (Alt: MIC5015YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.9100 | Buy Now |
|
Ameya Holding Limited | MIC5015 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8 | 7579 |
|
RFQ | |
|
NAC | Low Cost High Side MOSFET Predriver, Inverting - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.3900 / $1.7100 | Buy Now |
Part Details for MIC5015YM-TR
MIC5015YM-TR CAD Models
MIC5015YM-TR Part Data Attributes:
|
MIC5015YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5015YM-TR
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 2.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 30 µs | |
Turn-on Time | 8000 µs | |
Width | 3.9 mm |
Alternate Parts for MIC5015YM-TR
This table gives cross-reference parts and alternative options found for MIC5015YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5015YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5015BMT&R | Buffer/Inverter Based MOSFET Driver, MOS, PDSO8, SOIC-8 | Micrel Inc | MIC5015YM-TR vs MIC5015BMT&R |
MIC5015BM | Buffer/Inverter Based MOSFET Driver, MOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5015YM-TR vs MIC5015BM |
MIC5015YM | BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC5015YM-TR vs MIC5015YM |
MIC5015YMTR | BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC5015YM-TR vs MIC5015YMTR |