Part Details for MIC29310-3.3WU by Microchip Technology Inc
Overview of MIC29310-3.3WU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29310-3.3WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4122
|
Newark | Ldo, Fixed, 3.3V, 3A, To-263-3, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltage Rohs Compliant: Yes |Microchip MIC29310-3.3WU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$2.6200 / $3.4600 | Buy Now |
DISTI #
576-2229-ND
|
DigiKey | IC REG LINEAR 3.3V 3A TO263-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
284 In Stock |
|
$2.5200 / $3.3300 | Buy Now |
DISTI #
MIC29310-3.3WU
|
Avnet Americas | LDO Regulator Pos 3.3V 3A 3-Pin TO-263 - Rail/Tube (Alt: MIC29310-3.3WU) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.5200 / $3.3300 | Buy Now |
DISTI #
998-MIC29310-3.3WU
|
Mouser Electronics | LDO Voltage Regulators 3.0A LDO Fixed Voltage RoHS: Compliant | 2227 |
|
$2.1100 / $2.4400 | Buy Now |
DISTI #
MIC29310-3.3WU
|
Microchip Technology Inc | 3.0A LDO Fixed Voltage, Projected EOL: 2034-05-18 RoHS: Compliant pbFree: Yes |
1850 Alternates Available |
|
$1.9400 / $3.3300 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.1800 / $2.4100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant | 0 |
|
$1.5200 / $1.9000 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,fixed, 3.3V, 3A, TO263-3, SMD | 1850 |
|
RFQ | |
|
NAC | 3.0A LDO Fixed Voltage - Package: 3 TO-263 - TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 1500 |
|
$1.5900 / $1.9500 | Buy Now |
DISTI #
SMC-MIC29310-3.3WU
|
Sensible Micro Corporation | Ldo Regulator Pos 3.3V 3A 4-Pin(3+Tab) To-263 Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 3 |
|
$1.6480 | RFQ |
Part Details for MIC29310-3.3WU
MIC29310-3.3WU CAD Models
MIC29310-3.3WU Part Data Attributes:
|
MIC29310-3.3WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29310-3.3WU
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8006 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.144 mm |
Alternate Parts for MIC29310-3.3WU
This table gives cross-reference parts and alternative options found for MIC29310-3.3WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29310-3.3WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29310-3.3BU | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Microchip Technology Inc | MIC29310-3.3WU vs MIC29310-3.3BU |