Part Details for MIC29151-3.3WU by Rochester Electronics LLC
Overview of MIC29151-3.3WU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC29151-3.3WU
MIC29151-3.3WU CAD Models
MIC29151-3.3WU Part Data Attributes:
|
MIC29151-3.3WU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC29151-3.3WU
Rochester Electronics LLC
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.7805 mm |
Alternate Parts for MIC29151-3.3WU
This table gives cross-reference parts and alternative options found for MIC29151-3.3WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29151-3.3WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29151-3.3WUTR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29151-3.3WU vs MIC29151-3.3WUTR |
MIC29151-3.3BU | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29151-3.3WU vs MIC29151-3.3BU |