Part Details for MIC2041-1YMM by Microchip Technology Inc
Overview of MIC2041-1YMM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2041-1YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9558
|
Newark | 75 Mohm Low Voltage Switch 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC2041-1YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
576-2141-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
320 In Stock |
|
$1.4250 / $1.7800 | Buy Now |
DISTI #
MIC2041-1YMM
|
Avnet Americas | USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube (Alt: MIC2041-1YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
998-MIC2041-1YMM
|
Mouser Electronics | Power Switch ICs - Power Distribution 75 mohm Low Voltage Switch RoHS: Compliant | 559 |
|
$1.4300 / $1.7800 | Buy Now |
DISTI #
MIC2041-1YMM
|
Microchip Technology Inc | 75 mohm Low Voltage Switch, Projected EOL: 2034-07-08 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$1.2900 / $1.7800 | Buy Now |
|
Future Electronics | MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4500 / $1.5500 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube RoHS: Compliant | 800 Factory Stock |
|
$1.3600 / $1.6100 | Buy Now |
|
Ameya Holding Limited | MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10 | 900 |
|
RFQ | |
|
NAC | 75 mohm Low Voltage Switch - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
MIC2041-1YMM
|
Avnet Silica | USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube (Alt: MIC2041-1YMM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2041-1YMM
MIC2041-1YMM CAD Models
MIC2041-1YMM Part Data Attributes:
|
MIC2041-1YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2041-1YMM
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2041-1YMM
This table gives cross-reference parts and alternative options found for MIC2041-1YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2041-1YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2553DRVT-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, latch-off, reverse blocking 6-WSON -40 to 125 | Texas Instruments | MIC2041-1YMM vs TPS2553DRVT-1 |
TPS2553DBVT | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | MIC2041-1YMM vs TPS2553DBVT |
TPS2553DBVR | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | MIC2041-1YMM vs TPS2553DBVR |
MIC2041-2YMM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | Microchip Technology Inc | MIC2041-1YMM vs MIC2041-2YMM-TR |
TPS2553DRVR | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125 | Texas Instruments | MIC2041-1YMM vs TPS2553DRVR |
BQ25505RGRT | Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125 | Texas Instruments | MIC2041-1YMM vs BQ25505RGRT |
TPS2551DRVT | Adjustable, active-high, constant-current, current-limited power-distribution switch 6-WSON -40 to 85 | Texas Instruments | MIC2041-1YMM vs TPS2551DRVT |
MIC2041-2YMM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | Microchip Technology Inc | MIC2041-1YMM vs MIC2041-2YMM |
MIC2040-1YMM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | Microchip Technology Inc | MIC2041-1YMM vs MIC2040-1YMM |
BQ25505RGRR | Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125 | Texas Instruments | MIC2041-1YMM vs BQ25505RGRR |