-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MFRC52302HN1 - Standard performance ISO/IEC 14443 A/B frontend QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5333
|
Newark | Rfid Read/Write, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Nxp MFRC52302HN1,151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6900 / $11.7900 | Buy Now |
DISTI #
568-8604-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
359 In Stock |
|
$5.8959 / $8.0400 | Buy Now |
DISTI #
MFRC52302HN1,151
|
Avnet Americas | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R - Trays (Alt: MFRC52302HN1,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.8487 / $6.7449 | Buy Now |
DISTI #
771-MFRC52302HN1151
|
Mouser Electronics | NFC/RFID Tags & Transponders CONTACTLESS READER IC RoHS: Compliant | 493 |
|
$5.8900 / $8.0400 | Buy Now |
|
Future Electronics | Standard performance ISO/IEC 14443 A/B frontend RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.7800 | Buy Now |
|
Rochester Electronics | MFRC52202 - IC READER 32-HVQFN RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5230 |
|
$6.4300 / $7.5700 | Buy Now |
DISTI #
MFRC52302HN1,151
|
Avnet Silica | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R (Alt: MFRC52302HN1,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ISO 14443,MIFARE I2C,SPI,UART QFN-32-EP(5x5) RF Chips ROHS | 1507 |
|
$3.5279 / $5.5310 | Buy Now |
DISTI #
MFRC52302HN1,151
|
EBV Elektronik | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R (Alt: MFRC52302HN1,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 1470 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFRC52302HN1,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFRC52302HN1,151
NXP Semiconductors
MFRC52302HN1 - Standard performance ISO/IEC 14443 A/B frontend QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MFRC52302HN1,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFRC52302HN1,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFRC52301HN1/TRAYB | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | NXP Semiconductors | MFRC52302HN1,151 vs MFRC52301HN1/TRAYB |