Part Details for MDM-51PBSPL67 by ITT Interconnect Solutions
Overview of MDM-51PBSPL67 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51PBSPL67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-51PBSPL67-ND
|
DigiKey | CONN MICRO-D PLUG 51POS PNL MNT Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$584.2470 | Buy Now |
DISTI #
MDM-51PBSPL67
|
Avnet Americas | Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-51PBSPL67) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$308.9000 / $769.8960 | Buy Now |
DISTI #
ITTMDM-51PBSPL67
|
Heilind Electronics | MDM-51PBSPL67 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$484.3100 / $1,179.1200 | Buy Now | |
DISTI #
ITTMDM-51PBSPL67
|
Interstate Connecting Components | MDM-51PBSPL67 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$484.3100 / $1,179.1200 | Buy Now |
Part Details for MDM-51PBSPL67
MDM-51PBSPL67 CAD Models
MDM-51PBSPL67 Part Data Attributes:
|
MDM-51PBSPL67
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51PBSPL67
ITT Interconnect Solutions
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.351 inch | |
Body Depth | 0.355 inch | |
Body Length | 2.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for MDM-51PBSPL67
This table gives cross-reference parts and alternative options found for MDM-51PBSPL67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51PBSPL67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-51PCBRR5M.190-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PBSPL67 vs MWDL-51PCBRR5M.190-513 |
MWDL-51PCBRR5.250-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PBSPL67 vs MWDL-51PCBRR5.250-513 |
MWDL-51PCBRR3M.110-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PBSPL67 vs MWDL-51PCBRR3M.110-513 |
MDM-51PH017B-A172 | D Microminiature Connector | ITT Interconnect Solutions | MDM-51PBSPL67 vs MDM-51PH017B-A172 |
MWDL-51PCBRR1.250-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PBSPL67 vs MWDL-51PCBRR1.250-513 |
MWDL-51PCBRR2.125-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PBSPL67 vs MWDL-51PCBRR2.125-513 |
MWDL-51PCBRR6T.110-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PBSPL67 vs MWDL-51PCBRR6T.110-513 |
MDM-51PH048L-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-51PBSPL67 vs MDM-51PH048L-A174-F222 |
MWDL-51PCBRPT.125-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PBSPL67 vs MWDL-51PCBRPT.125-513 |
MWDL-51PCBRR6.125-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PBSPL67 vs MWDL-51PCBRR6.125-513 |