Part Details for MDC3105LT1 by onsemi
Overview of MDC3105LT1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC3105LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4164 |
|
RFQ | ||
|
Bristol Electronics | 8960 |
|
RFQ | ||
|
Bristol Electronics | 28716 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 550 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO3 | 22972 |
|
$0.0975 / $0.6500 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO3 | 440 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO3 | 6844 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO3 | 2400 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO3 | 651 |
|
$0.1500 / $0.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MDC3105LT1
MDC3105LT1 CAD Models
MDC3105LT1 Part Data Attributes:
|
MDC3105LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MDC3105LT1
onsemi
BUF OR INV BASED PRPHL DRVR, PDSO3, TO-236, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MDC3105LT1
This table gives cross-reference parts and alternative options found for MDC3105LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDC3105LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDC3105LT1G | Relay Driver, 5.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MDC3105LT1 vs MDC3105LT1G |