Part Details for MD82C59A/B by Renesas Electronics Corporation
Overview of MD82C59A/B by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MD82C59A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD82C59A/B
|
Avnet Silica | Interrupt Controller 5V 28-Pin CDIP (Alt: MD82C59A/B) RoHS: Not Compliant Min Qty: 78 Package Multiple: 78 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MD82C59A/B
MD82C59A/B CAD Models
MD82C59A/B Part Data Attributes:
|
MD82C59A/B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MD82C59A/B
Renesas Electronics Corporation
CMOS Priority Interrupt Controller, CERDIP, /Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | F28.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for MD82C59A/B
This table gives cross-reference parts and alternative options found for MD82C59A/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD82C59A/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8501601YA | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CERDIP, /Tube | Renesas Electronics Corporation | MD82C59A/B vs 5962-8501601YA |
5962-8501601YX | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | Renesas Electronics Corporation | MD82C59A/B vs 5962-8501601YX |
ID82C59A | Interrupt Controller, 8080; 8085; 8086; 8088; 80186; 80286 Compatible, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | MD82C59A/B vs ID82C59A |