Part Details for MCX240D5 by Crydom Inc
Overview of MCX240D5 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCX240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4869
|
Newark | Ssr Sip, 280Vac/5A, 3-15Vdc In, Zc, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:280Vrms, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:12Vrms, Control Rohs Compliant: Yes |Sensata/crydom MCX240D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$24.0800 / $26.7500 | Buy Now |
DISTI #
37M4478
|
Newark | Solid State Relay, 5A, 3V-15Vdc, Th, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:280Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom MCX240D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 / $25.7300 | Buy Now |
DISTI #
CC1602-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
219 In Stock |
|
$22.6900 / $25.7200 | Buy Now |
DISTI #
70130595
|
RS | Relay, SSR, Zero-Switching, SPST-NO, Cur-Rtg 5A, Ctrl-V 3-15DC, Vol-Rtg 12-280AC, 4 Pin | Sensata - Crydom MCX240D5 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0000 | RFQ |
DISTI #
CRYMCX240D5
|
Heilind Electronics | SSR, PCB MT SIP, 280VAC/5A, 3-15VDC, 0 CROSS | Americas - 1587 in Stock |
|
$22.4307 / $26.9170 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Zero Voltage Turn-On - PCB Mounting. RoHS: Compliant |
521 In Stock |
|
$21.3600 / $28.1400 | Buy Now |
DISTI #
65210382
|
Verical | Solid State Relay 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 2212 | Americas - 272 |
|
$26.1901 / $35.3074 | Buy Now |
DISTI #
MCX240D5
|
TME | Relay: solid state, Ucntrl: 3÷15VDC, 5A, 12÷280VAC, THT, SIP Min Qty: 1 | 62 |
|
$23.4500 / $25.3300 | Buy Now |
DISTI #
CRYMCX240D5
|
Interstate Connecting Components | SSR, PCB MT SIP, 280VAC/5A, 3-15VDC, 0 CROSS | 529 |
|
$22.4307 / $26.9170 | Buy Now |
DISTI #
000000000000276425
|
Sager | Solid State Relays - PCB Mount SIP SSR 280VAC/5A 3-15VDC In, ZC Min Qty: 1 | 1120 |
|
$21.8900 / $24.5500 | Buy Now |
Part Details for MCX240D5
MCX240D5 CAD Models
MCX240D5 Part Data Attributes:
|
MCX240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCX240D5
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for MCX240D5
This table gives cross-reference parts and alternative options found for MCX240D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCX240D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCXE240D5R | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | MCX240D5 vs MCXE240D5R |
MCXE240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | MCX240D5 vs MCXE240D5 |
MCX240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Sensata Circuit Breakers | MCX240D5 vs MCX240D5 |