Part Details for MCWR08X1203FTL by SPC Multicomp
Overview of MCWR08X1203FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X1203FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1843
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 120 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1203FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17630 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X1844
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 120 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1203FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0030 / $0.0050 | Buy Now |
Part Details for MCWR08X1203FTL
MCWR08X1203FTL CAD Models
MCWR08X1203FTL Part Data Attributes
|
MCWR08X1203FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X1203FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X1203FTL
This table gives cross-reference parts and alternative options found for MCWR08X1203FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1203FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-07120KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X1203FTL vs RC0805FR-07120KP |
RK73H2ALTDB1203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1203FTL vs RK73H2ALTDB1203F |
WR08X1203FTLJ | Fixed Resistor, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR08X1203FTL vs WR08X1203FTLJ |
CRCW0805120KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | MCWR08X1203FTL vs CRCW0805120KFKTABC |
RC2012F124GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | MCWR08X1203FTL vs RC2012F124GS |
RK73H2ATTPD1203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1203FTL vs RK73H2ATTPD1203F |
D1208050B1203FBN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCWR08X1203FTL vs D1208050B1203FBN |
CRCW0805120KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCWR08X1203FTL vs CRCW0805120KFKEAC |
RTT051203FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCWR08X1203FTL vs RTT051203FBA |
RK73H2ALTPD1203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1203FTL vs RK73H2ALTPD1203F |