Part Details for MCWR06X1653FTL by SPC Multicomp
Overview of MCWR06X1653FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X1653FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2134
|
Newark | Res, 165K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:165Kohm, Product Range:Mcwr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCWR06X1653FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR06X1653FTL
MCWR06X1653FTL CAD Models
MCWR06X1653FTL Part Data Attributes:
|
MCWR06X1653FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1653FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X1653FTL
This table gives cross-reference parts and alternative options found for MCWR06X1653FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1653FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-07165KL | Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X1653FTL vs AF0603FR-07165KL |
WCR0603-165KFA | Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCWR06X1653FTL vs WCR0603-165KFA |
0603WAF1653T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWR06X1653FTL vs 0603WAF1653T5E |
CRCW06031653FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | MCWR06X1653FTL vs CRCW06031653FRT5-PB |
CDP0603165K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X1653FTL vs CDP0603165K1%100PPM/KNS |
RTT031653FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MCWR06X1653FTL vs RTT031653FP2 |
CR16-1653-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | MCWR06X1653FTL vs CR16-1653-FL |
CRCW06031653F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | MCWR06X1653FTL vs CRCW06031653F100RT1-PB |
AF0603FR-13165KL | Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X1653FTL vs AF0603FR-13165KL |
BCTS000603-1653FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | MCWR06X1653FTL vs BCTS000603-1653FTP |