Part Details for MCTDS-08 by SPC Multicomp
Overview of MCTDS-08 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTDS-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4530
|
Newark | Switch, Dip, 8 Position, Spst, Raised Slide, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Multicomp Pro MCTDS-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
Part Details for MCTDS-08
MCTDS-08 CAD Models
MCTDS-08 Part Data Attributes:
|
MCTDS-08
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTDS-08
SPC Multicomp
Piano Dip Switch, 8 Switches, SPST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 24.3 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for MCTDS-08
This table gives cross-reference parts and alternative options found for MCTDS-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCTDS-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA08H0BDR | SLIDE DIP SWITCH- | C&K | MCTDS-08 vs SDA08H0BDR |
SDA08H1B | SLIDE DIP SWITCH- | C&K | MCTDS-08 vs SDA08H1B |