-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4504
|
Newark | Temperature Sensor Ic, Voltage, 2 C, -40 C, +125 C, Sc-70, 5 Rohs Compliant: Yes |Microchip MCP9701T-E/LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4652 |
|
$0.2290 / $0.3120 | Buy Now |
DISTI #
29AC8026
|
Newark | Sc70 Linear Active Thermister (Tm) Ic (19.53Mv/Oc) Rohs Compliant: Yes |Microchip MCP9701T-E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 | Buy Now |
DISTI #
08J8799
|
Newark | Temperature Sensor, 2C, Sc70-5, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:3.1V, Product Range:-Rohs Compliant: Yes |Microchip MCP9701T-E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 | Buy Now |
DISTI #
MCP9701T-E/LTCT-ND
|
DigiKey | SENSOR ANALOG -10C-125C SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13620 In Stock |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
MCP9701T-E/LT
|
Avnet Americas | Temp Sensor Analog 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP9701T-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
579-MCP9701T-E/LT
|
Mouser Electronics | Board Mount Temperature Sensors Tiny 19.53mV/oC RoHS: Compliant | 16214 |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
MCP9701T-E/LT
|
Microchip Technology Inc | TEMP TO VOLTAGE CONVERTER, Projected EOL: 2034-03-22 RoHS: Compliant pbFree: Yes |
311 Alternates Available |
|
$0.2100 / $0.3000 | Buy Now |
DISTI #
70046911
|
RS | Microchip MCP9701T-E/LT Temperature Sensor 5-Pin SC-70, -40 - +125 degC | Microchip Technology Inc. MCP9701T-E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 | RFQ |
|
Future Electronics | MCP9701 Series 5.5 V Low-Power Linear Active Thermistor - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Temp Sensor IC - Analog Automotive - Voltage - ± 2°C - -40 °C - 125 °C - SC-70 - 5 Pins. RoHS: Compliant |
12000 In Stock |
|
$0.2093 / $0.2146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9701T-E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9701T-E/LT
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9701T-E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9701T-E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9701-E/LT | ANALOG TEMP SENSOR-VOLTAGE | Microchip Technology Inc | MCP9701T-E/LT vs MCP9701-E/LT |
MCP9701T-E/LTVAO | Analog Voltage Output Sensor, Rectangular, Surface Mount | Microchip Technology Inc | MCP9701T-E/LT vs MCP9701T-E/LTVAO |