-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3060
|
Newark | Ic, battery Management, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP73832-2DCI/MC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 | Buy Now |
DISTI #
MCP73832-2DCI/MC-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
461 In Stock |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
MCP73832-2DCI/MC
|
Avnet Americas | Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP - Rail/Tube (Alt: MCP73832-2DCI/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
579-MCP73832-2DCI/MC
|
Mouser Electronics | Battery Management Li-Ion/Li-Poly Charg Mgnt 4.2V Vreg out RoHS: Compliant | 9430 |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
MCP73832-2DCI/MC
|
Microchip Technology Inc | 500 mA Single Cell Li-Ion/Li-Polymer charge Mgmt controller, Projected EOL: 2034-03-14 RoHS: Compliant pbFree: Yes |
79 Alternates Available |
|
$0.5800 / $0.7900 | Buy Now |
DISTI #
70452385
|
RS | Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP | Microchip Technology Inc. MCP73832-2DCI/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Future Electronics | MCP73832 Series 6 V Single-Cell Li-Polymer Charge Management Controller - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Container: Tube | 0Tube |
|
$0.6400 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP Tube RoHS: Compliant | 900 Factory Stock |
|
$0.6190 / $0.7540 | Buy Now |
DISTI #
MCP73832-2DCI/MC
|
TME | IC: PMIC, battery charging controller, Iout: 0.5A, 4.2V, DFN8 Min Qty: 1 | 0 |
|
$0.6700 / $1.1100 | RFQ |
|
Ameya Holding Limited | MCP73832 Series 6 V Single-Cell Li-Polymer Charge Management Controller - DFN-8 | 829 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73832-2DCI/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73832-2DCI/MC
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP73832-2DCI/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73832-2DCI/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73832T-2DCI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | MCP73832-2DCI/MC vs MCP73832T-2DCI/MC |