-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8632
|
Newark | Batt Charger, Li-Ion/Li-Poly, 5Sot23, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current Max:500Ma, Battery Ic Case Style:Sot-23, No. Of Pins:5Pins, No. Of Series Cells:1, Operating Temperaturerohs Compliant: Yes |Microchip MCP73831T-2ATI/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7968 |
|
$0.6360 / $0.7900 | Buy Now |
DISTI #
84R5196
|
Newark | Battery Charger, 500 Ma, 5-Sot-23, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current:500Ma, Ic Case/Package:Sot-23, No. Of Pins:5Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP73831T-2ATI/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7750 | Buy Now |
DISTI #
56K7047
|
Newark | Battery Charger, 500 Ma, 5-Sot-23, Full Reel, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current:500Ma, Ic Case/Package:Sot-23, No. Of Pins:5Pins, No. Of Cells:1Cells, Product Range:- Rohs Compliant: Yes |Microchip MCP73831T-2ATI/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 | Buy Now |
DISTI #
MCP73831T-2ATI/OTCT-ND
|
DigiKey | IC BATT CNTL LI-ION 1CEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9426 In Stock |
|
$0.6125 / $0.7600 | Buy Now |
DISTI #
MCP73831T-2ATI/OT
|
Avnet Americas | Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP73831T-2ATI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
579-MCP73831T-2ATIOT
|
Mouser Electronics | Battery Management Charge mgnt contr RoHS: Compliant | 47806 |
|
$0.6130 / $0.7600 | Buy Now |
DISTI #
MCP73831T-2ATI/OT
|
Microchip Technology Inc | SINGLE CELL, LI-LON/LI-POLYMER CHG MGMT SYSTEM, Projected EOL: 2034-11-03 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$0.5400 / $0.7600 | Buy Now |
DISTI #
70388655
|
RS | Microchip MCP73831T-2ATI/OT, Battery Charge Controller, 500mA, 5-Pin SOT-23 | Microchip Technology Inc. MCP73831T-2ATI/OT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 5998 |
|
$0.4900 | Buy Now |
|
Future Electronics | MCP73831 Series Li-Ion/Li-Pol 15 mA - 500 mA 4.2 V Charge Controller - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | Battery Charger for 1 Cell of Li-Ion/Li-Pol battery - 6V input - 4.2V / 500mA charge - SOT-23 - 5 Pin. RoHS: Compliant |
5000 In Stock |
|
$0.5780 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73831T-2ATI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73831T-2ATI/OT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | REGULATION VOLTAGE IS 4.2V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP73831T-2ATI/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73831T-2ATI/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73831-2ATI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP73831T-2ATI/OT vs MCP73831-2ATI/OT |