-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0016
|
Newark | Digital Pot, 10K, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Quad, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:20Pins Rohs Compliant: Yes |Microchip MCP4351-103E/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37180 |
|
$1.4100 / $1.8700 | Buy Now |
DISTI #
MCP4351-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2856 In Stock |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4351-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4351-103E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
53R0016
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 20-Pin TSSOP Tube - Bulk (Alt: 53R0016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 68 Weeks, 6 Days Container: Bulk | 37180 Partner Stock |
|
$1.4100 / $1.8700 | Buy Now |
DISTI #
579-MCP4351103E/ST
|
Mouser Electronics | Digital Potentiometer ICs 10k SPI 8-bit Quad Chl, TSSOP20 RoHS: Compliant | 4327 |
|
$1.3500 / $1.7300 | Buy Now |
DISTI #
MCP4351-103E/ST
|
Microchip Technology Inc | 7/8 BIT DIGI POT WITH SPI AND EEPROM, Projected EOL: 2034-12-23 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70047358
|
RS | Dig Pot, 10K, SPI, Quad Channel, 8-Bit, Volatile Memory, 20 TSSOP 4.4mm Tube | Microchip Technology Inc. MCP4351-103E/ST RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10k Ohm - 4 Circuit 257 Taps SPI Interface 20-TSSOP - Tube RoHS: Compliant |
2960 In Stock |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
MCP4351-103E/ST
|
TME | IC: digital potentiometer, 10kΩ, SPI, 8bit, TSSOP20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4351-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4351-103E/ST
Microchip Technology Inc
QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 68 Weeks, 6 Days | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP4351-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4351-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4351T-103E/ST | QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP4351-103E/ST vs MCP4351T-103E/ST |