Part Details for MCP2515-E/P by Microchip Technology Inc
Overview of MCP2515-E/P by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2515-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H7133
|
Newark | Ic, lan Transceiver, single, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Microchip MCP2515-E/P Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
MCP2515-E/P-ND
|
DigiKey | IC CAN CONTROLLER W/SPI 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
252 In Stock |
|
$2.5125 / $3.1200 | Buy Now |
DISTI #
MCP2515-E/P
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin PDIP Tube - Bulk (Alt: MCP2515-E/P) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $3.1200 | Buy Now |
DISTI #
579-MCP2515-E/P
|
Mouser Electronics | CAN Interface IC W/ SPI Inter 125dC RoHS: Compliant | 4012 |
|
$2.5200 / $3.1200 | Buy Now |
DISTI #
V36:1790_06445415
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 | Americas - 35 |
|
$2.3470 | Buy Now |
DISTI #
V99:2348_06445415
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2011 | Americas - 33 |
|
$2.6990 / $2.8150 | Buy Now |
DISTI #
MCP2515-E/P
|
Microchip Technology Inc | Two-wire, stand alone CAN controller, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes |
2316 Alternates Available |
|
$2.2600 / $3.1200 | Buy Now |
DISTI #
70452941
|
RS | CAN controller w/ SPI interface, 125 deg C18 PDIP .300in TUBE | Microchip Technology Inc. MCP2515-E/P RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | CANbus Controller - SPI Interface - CAN 2.0 Standard - 10mA, 2.7 to 5.5V Supply - 18-PDIP Package. RoHS: Compliant |
1425 In Stock 2300 Factory Stock |
|
$2.3600 / $2.9100 | Buy Now |