Part Details for MCP1755TT-3302E/DC by Microchip Technology Inc
Overview of MCP1755TT-3302E/DC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCP1755TT-3302E/DC
MCP1755TT-3302E/DC CAD Models
MCP1755TT-3302E/DC Part Data Attributes
|
MCP1755TT-3302E/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755TT-3302E/DC
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MCP1755TT-3302E/DC
This table gives cross-reference parts and alternative options found for MCP1755TT-3302E/DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1755TT-3302E/DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1755STT-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755STT-3302E/DB |
MCP1755STT-3302E/MC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755STT-3302E/MC |
MCP1755T-3302E/OTVAO | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5 | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755T-3302E/OTVAO |
MCP1755STT-3302E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755STT-3302E/OT |
MCP1755TT-3302E/MC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755TT-3302E/MC |
TPS7A6433QPWPRQ1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO14, PLASTIC, HTSSOP-14 | Texas Instruments | MCP1755TT-3302E/DC vs TPS7A6433QPWPRQ1 |
MCP1755ST-3302E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755ST-3302E/DC |
MCP1755TT-3302E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755TT-3302E/OT |
MCP1755TT-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755TT-3302E/DB |
MCP1755T-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755TT-3302E/DC vs MCP1755T-3302E/DB |