Part Details for MCM63P819KTQ133 by Motorola Mobility LLC
Overview of MCM63P819KTQ133 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MCM63P819KTQ133
MCM63P819KTQ133 CAD Models
MCM63P819KTQ133 Part Data Attributes:
|
MCM63P819KTQ133
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM63P819KTQ133
Motorola Mobility LLC
256KX18 CACHE SRAM, 4ns, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM63P819KTQ133
This table gives cross-reference parts and alternative options found for MCM63P819KTQ133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63P819KTQ133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V2578S133PFI8 | Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63P819KTQ133 vs IDT71V2578S133PFI8 |
CY7C1327L-133AC | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63P819KTQ133 vs CY7C1327L-133AC |
IDT71V2578S133PF9 | Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63P819KTQ133 vs IDT71V2578S133PF9 |
IDT71V2578S133PFG8 | Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63P819KTQ133 vs IDT71V2578S133PFG8 |
IS61SP25618-133TQI | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MCM63P819KTQ133 vs IS61SP25618-133TQI |
CY7C1327G-133AXC | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | MCM63P819KTQ133 vs CY7C1327G-133AXC |
MCM63P819KTQ133 | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | MCM63P819KTQ133 vs MCM63P819KTQ133 |
CY7C1327F-133AC | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63P819KTQ133 vs CY7C1327F-133AC |
CY7C1327G-166AXC | Cache SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | MCM63P819KTQ133 vs CY7C1327G-166AXC |
CY7C1327F-133AXI | Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63P819KTQ133 vs CY7C1327F-133AXI |