Part Details for MCIMX6Y1DVK05AB by NXP Semiconductors
Overview of MCIMX6Y1DVK05AB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCIMX6Y1DVK05AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4398
|
Newark | I.mx6Ull Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX6Y1DVK05AB Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $9.0500 | Buy Now |
DISTI #
MCIMX6Y1DVK05AB-ND
|
DigiKey | IC MPU I.MX6 528MHZ 272MAPBGA Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6336 | Buy Now |
DISTI #
MCIMX6Y1DVK05AB
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 272 Pins - Trays (Alt: MCIMX6Y1DVK05AB) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MCIMX6Y1DVK05AB
|
Mouser Electronics | Processors - Application Specialized i.MX6ULL ROM Perf Enhan RoHS: Compliant | 0 |
|
$10.5600 / $10.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.6200 | Buy Now |
|
Rochester Electronics | i.MX6ULL ROM Perf Enhan RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$8.8100 / $10.3600 | Buy Now |
DISTI #
MCIMX6Y1DVK05AB
|
Avnet Silica | Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 272 Pins (Alt: MCIMX6Y1DVK05AB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6Y1DVK05AB
|
EBV Elektronik | Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 272 Pins (Alt: MCIMX6Y1DVK05AB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 673 |
|
$6.4600 | RFQ |
Part Details for MCIMX6Y1DVK05AB
MCIMX6Y1DVK05AB CAD Models
MCIMX6Y1DVK05AB Part Data Attributes
|
MCIMX6Y1DVK05AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y1DVK05AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA272,17X17,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.23 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SoC |