Part Details for MCIMX6Y0DVM05AA by NXP Semiconductors
Overview of MCIMX6Y0DVM05AA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6Y0DVM05AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3368
|
Newark | 528Mhz, ethernet X1, Usb Otg X1, Adc X1, Uart X4, Sai X1 ,esai X1, Timer X2, Pwm X4, I2C X2, Spi X2/ Tray Rohs Compliant: Yes |Nxp MCIMX6Y0DVM05AA Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 | Buy Now |
DISTI #
MCIMX6Y0DVM05AA-ND
|
DigiKey | IC MPU I.MX6 528MHZ 289MAPBGA Min Qty: 760 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7632 | Buy Now |
DISTI #
MCIMX6Y0DVM05AA
|
Avnet Americas | MOTMCIMX6Y0DVM05AA - Trays (Alt: MCIMX6Y0DVM05AA) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.2797 / $8.3538 | Buy Now |
|
Future Electronics | i.MX6 Series 3.3 V 528 MHz Surface Mount Single Core Processor - LFBGA-289 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.1900 | Buy Now |
DISTI #
MCIMX6Y0DVM05AA
|
Avnet Silica | MOTMCIMX6Y0DVM05AA (Alt: MCIMX6Y0DVM05AA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6Y0DVM05AA
|
EBV Elektronik | MOTMCIMX6Y0DVM05AA (Alt: MCIMX6Y0DVM05AA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 32 |
|
RFQ |
Part Details for MCIMX6Y0DVM05AA
MCIMX6Y0DVM05AA CAD Models
MCIMX6Y0DVM05AA Part Data Attributes
|
MCIMX6Y0DVM05AA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y0DVM05AA
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-10-10 | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |