Part Details for MCF06G-500MA by SPC Multicomp
Overview of MCF06G-500MA by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF06G-500MA
MCF06G-500MA CAD Models
MCF06G-500MA Part Data Attributes
|
MCF06G-500MA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCF06G-500MA
SPC Multicomp
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for MCF06G-500MA
This table gives cross-reference parts and alternative options found for MCF06G-500MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF06G-500MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.551 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MCF06G-500MA vs 34.551 |
0034.1513G | Electric Fuse | Schurter Electronic Components | MCF06G-500MA vs 0034.1513G |
0034.5219 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MCF06G-500MA vs 0034.5219 |
230.500M | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | MCF06G-500MA vs 230.500M |
224.500DRT1 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | MCF06G-500MA vs 224.500DRT1 |
0229.500 | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | MCF06G-500MA vs 0229.500 |
CF06332F/500/10 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | SPC Multicomp | MCF06G-500MA vs CF06332F/500/10 |
50T-0500H | TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | MCF06G-500MA vs 50T-0500H |
34.1743 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MCF06G-500MA vs 34.1743 |
239.500 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | MCF06G-500MA vs 239.500 |