Part Details for MCASU32MSB7475KPNA01 by TAIYO YUDEN
Overview of MCASU32MSB7475KPNA01 by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU32MSB7475KPNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASU32MSB7475KPNA01CT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1524 / $0.6800 | Buy Now |
DISTI #
MCASU32MSB7475KPNA
|
Avnet Americas | CAP ,MLCC ,1210,50V ,X7R,4.7UF 10% ,T&R(L) - Tape and Reel (Alt: MCASU32MSB7475KPNA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1695 / $0.1974 | Buy Now |
DISTI #
963-MCASU32MSB7475KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1520 / $0.6800 | Order Now |
DISTI #
V36:1790_17614218
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Date Code: 2305 | Americas - 20000 |
|
$0.1384 / $0.1664 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1489 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1673 / $0.2007 | Buy Now |
DISTI #
66958732
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2305 | Americas - 20000 |
|
$0.1384 / $0.1664 | Buy Now |
DISTI #
80331289
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C Automotive T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 | Americas - 1000 |
|
$0.1988 / $0.2625 | Buy Now |
DISTI #
MCASU32MSB7475KPNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1970 | Buy Now |
DISTI #
MCASU32MSB7475KPNA
|
Avnet Americas | CAP ,MLCC ,1210,50V ,X7R,4.7UF 10% ,T&R(L) - Tape and Reel (Alt: MCASU32MSB7475KPNA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1695 / $0.1974 | Buy Now |
Part Details for MCASU32MSB7475KPNA01
MCASU32MSB7475KPNA01 CAD Models
MCASU32MSB7475KPNA01 Part Data Attributes:
|
MCASU32MSB7475KPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASU32MSB7475KPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCASU32MSB7475KPNA01
This table gives cross-reference parts and alternative options found for MCASU32MSB7475KPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASU32MSB7475KPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCU32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASU32MSB7475KPNA01 vs MCJCU32MAB7475KPPA01 |
MCJCU32MAB7475KPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASU32MSB7475KPNA01 vs MCJCU32MAB7475KPPA1J |
GMX32X7R475K50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | MCASU32MSB7475KPNA01 vs GMX32X7R475K50CT |
MMASU32MSB7475KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASU32MSB7475KPNA01 vs MMASU32MSB7475KPNA18 |
MAASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASU32MSB7475KPNA01 vs MAASU32MSB7475KPNA01 |
MCASU32MSB7475KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASU32MSB7475KPNA01 vs MCASU32MSB7475KPNA1J |
MBJCU32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASU32MSB7475KPNA01 vs MBJCU32MAB7475KPPA01 |
C1210X475K5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | MCASU32MSB7475KPNA01 vs C1210X475K5RAC3316 |
MLASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASU32MSB7475KPNA01 vs MLASU32MSB7475KPNA01 |
AC1210KKX7R9BB475 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | YAGEO Corporation | MCASU32MSB7475KPNA01 vs AC1210KKX7R9BB475 |