Part Details for MC9S08PT8VLC by NXP Semiconductors
Overview of MC9S08PT8VLC by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PT8VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6568
|
Newark | Mcu, 8Bit, S08, 20Mhz, Lqfp-32, Product Range:S08 Family S08Pt Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Lqfp, No. Of I/O S:28I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08PT8VLC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
MC9S08PT8VLC-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$1.8081 | Buy Now |
DISTI #
MC9S08PT8VLC
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08PT8VLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.3565 / $1.5567 | Buy Now |
DISTI #
841-MC9S08PT8VLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k F RoHS: Compliant | 0 |
|
$1.8000 / $1.8100 | Order Now |
|
Future Electronics | MC9S08 Series 8-Bit 20MHz 8KB Flash Microcontroller IC LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.5300 / $1.6300 | Buy Now |
DISTI #
MC9S08PT8VLC
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08PT8VLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.3565 / $1.5567 | Buy Now |
DISTI #
MC9S08PT8VLC
|
Avnet Silica | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08PT8VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08PT8VLC
MC9S08PT8VLC CAD Models
MC9S08PT8VLC Part Data Attributes:
|
MC9S08PT8VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT8VLC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 8 | |
CPU Family | HCS08 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |