Part Details for MC8640DTVU1067NE by Freescale Semiconductor
Overview of MC8640DTVU1067NE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC8640DTVU1067NE
MC8640DTVU1067NE CAD Models
MC8640DTVU1067NE Part Data Attributes:
|
MC8640DTVU1067NE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC8640DTVU1067NE
Freescale Semiconductor
32-Bit Power Architecture SoC, 2 X 1067MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | |
Pin Count | 1023 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B1023 | |
JESD-609 Code | e2 | |
Length | 33 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA1023,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Speed | 1067 MHz | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC8640DTVU1067NE
This table gives cross-reference parts and alternative options found for MC8640DTVU1067NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8640DTVU1067NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC8640DHX1067NE | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640DTVU1067NE vs MC8640DHX1067NE |
MC8640DHX1067NE | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023 | NXP Semiconductors | MC8640DTVU1067NE vs MC8640DHX1067NE |
MC8640DVU1067NC | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640DTVU1067NE vs MC8640DVU1067NC |
MC8640DVJ1067NC | MICROPROCESSOR | NXP Semiconductors | MC8640DTVU1067NE vs MC8640DVJ1067NC |
MC8640DVU1067NE | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640DTVU1067NE vs MC8640DVU1067NE |
MC8640DTVJ1067NE | 32-Bit Power Architecture SoC, 2 X 1067MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3 | Freescale Semiconductor | MC8640DTVU1067NE vs MC8640DTVJ1067NE |
MC8640DTHX1067NE | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023 | NXP Semiconductors | MC8640DTVU1067NE vs MC8640DTHX1067NE |
MC8640DVJ1067NE | MICROPROCESSOR | NXP Semiconductors | MC8640DTVU1067NE vs MC8640DVJ1067NE |
MC8640DTHX1067NE | 32-BIT, 1067MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, FCBGA-1023 | Freescale Semiconductor | MC8640DTVU1067NE vs MC8640DTHX1067NE |