Part Details for MC7805AECTBU by Fairchild Semiconductor Corporation
Overview of MC7805AECTBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7805AECTBU
MC7805AECTBU CAD Models
MC7805AECTBU Part Data Attributes:
|
MC7805AECTBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7805AECTBU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7805AECTBU
This table gives cross-reference parts and alternative options found for MC7805AECTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805AECTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7805A-220M | Fixed Positive Standard Regulator, 5VPSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | MC7805AECTBU vs LM7805A-220M |
UA7805QKC | 3 Pin 1.5A Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | MC7805AECTBU vs UA7805QKC |
UPC7805AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | MC7805AECTBU vs UPC7805AHF |
IP7805GR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7805AECTBU vs IP7805GR1 |
MC7805CT-BP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | MC7805AECTBU vs MC7805CT-BP-HF |
KA7805AETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7805AECTBU vs KA7805AETU |
LM7805CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7805AECTBU vs LM7805CT |
KA7805TSTU | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805AECTBU vs KA7805TSTU |
LM7805-220MR1 | Fixed Positive Standard Regulator, 5VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | MC7805AECTBU vs LM7805-220MR1 |
IP140AG-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | MC7805AECTBU vs IP140AG-05R1 |