-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input OR Gate, TTL Level, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6832
|
Newark | Or Gate, 2 I/P, -55 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:74Vhc1Gt32, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1GT32DBVT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 / $0.0290 | Buy Now |
DISTI #
79AH4094
|
Newark | Log Cmos Gate Level Shift Rohs Compliant: Yes |Onsemi MC74VHC1GT32DBVT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
488-MC74VHC1GT32DBVT1GCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC74A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5645 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
MC74VHC1GT32DBVT1G
|
Avnet Americas | OR Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74VHC1GT32DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
MC74VHC1GT32DBVT1G
|
Avnet Americas | LOG CMOS GATE LEVEL SHIFT - Tape and Reel (Alt: MC74VHC1GT32DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
863-MC74VHC1GT32DBVG
|
Mouser Electronics | Logic Gates Single 2-Input OR Gate TTL Level RoHS: Compliant | 6000 |
|
$0.0350 / $0.3500 | Buy Now |
|
Rochester Electronics | MC74VHC1GT32 - Single 2-Input OR Gate, TTL Level ' Status: Obsolete Min Qty: 1 | 152630 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
MC74VHC1GT32DBVT1G
|
Avnet Silica | OR Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R (Alt: MC74VHC1GT32DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74VHC1GT32DBVT1G
|
EBV Elektronik | OR Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R (Alt: MC74VHC1GT32DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 18000 |
|
Buy Now | |
|
Flip Electronics | Stock | 132000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1GT32DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT32DBVT1G
onsemi
Single 2-Input OR Gate, TTL Level, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1GT32DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT32DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | MC74VHC1GT32DBVT1G vs NC7SVU04P5X |
74HC1GU04GV | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | MC74VHC1GT32DBVT1G vs 74HC1GU04GV |
SN74AHCT1G32DBVR | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1GT32DBVT1G vs SN74AHCT1G32DBVR |
MC74HC1GU04DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT32DBVT1G vs MC74HC1GU04DFT2 |
74AUPG04GTR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.60 X 1.60 MM, ROHS COMPLIANT, SOT-665, 5 PIN | STMicroelectronics | MC74VHC1GT32DBVT1G vs 74AUPG04GTR |
74AHCT1G04DBVTE4 | Single Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1GT32DBVT1G vs 74AHCT1G04DBVTE4 |
935268596118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74VHC1GT32DBVT1G vs 935268596118 |
NC7SV38P5X | TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL | onsemi | MC74VHC1GT32DBVT1G vs NC7SV38P5X |
74LVC1GU04GW | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | MC74VHC1GT32DBVT1G vs 74LVC1GU04GW |
NC7SP38P5X_NL | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | MC74VHC1GT32DBVT1G vs NC7SP38P5X_NL |