-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input OR Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4099
|
Newark | Log Cmos Gate Or Sngl Rohs Compliant: Yes |Onsemi MC74VHC1G32DBVT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
488-MC74VHC1G32DBVT1GCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC74A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
MC74VHC1G32DBVT1G
|
Avnet Americas | OR Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G32DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
|
Rochester Electronics | MC74VHC1G32 - Single 2-Input OR Gate ' Status: Obsolete Min Qty: 1 | 266476 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
MC74VHC1G32DBVT1G
|
Avnet Silica | OR Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R (Alt: MC74VHC1G32DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74VHC1G32DBVT1G
|
EBV Elektronik | OR Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R (Alt: MC74VHC1G32DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G32DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G32DBVT1G
onsemi
Single 2-Input OR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G32DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G32DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH32F(TE85L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G32DBVT1G vs TC7SH32F(TE85L) |
NC7S32M5X | TinyLogic HS 2-Input OR Gate, 3000-REEL | onsemi | MC74VHC1G32DBVT1G vs NC7S32M5X |
74HC1G32GV | OR Gate | Nexperia | MC74VHC1G32DBVT1G vs 74HC1G32GV |
NC7S32M5X | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MC74VHC1G32DBVT1G vs NC7S32M5X |
TC7S32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G32DBVT1G vs TC7S32F |
MC74HC1G32DTT2 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74VHC1G32DBVT1G vs MC74HC1G32DTT2 |
74AHC1G32GV,125 | 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | MC74VHC1G32DBVT1G vs 74AHC1G32GV,125 |
MC74HC1G32DTT2 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | MC74VHC1G32DBVT1G vs MC74HC1G32DTT2 |
NC7S32M5 | TinyLogic HS 2-Input OR Gate, 250-REEL | onsemi | MC74VHC1G32DBVT1G vs NC7S32M5 |
TC7S32F(TE85L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G32DBVT1G vs TC7S32F(TE85L) |