Part Details for MC74HC74ADR2 by onsemi
Overview of MC74HC74ADR2 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC74ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5548
|
Newark | Mc74Hc74Adr2, Motor Driver Ic |Onsemi MC74HC74ADR2 Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
DISTI #
2156-MC74HC74ADR2-ND
|
DigiKey | IC FLIP FLOP DUAL SET/RST 14SOIC Min Qty: 1567 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
48516 In Stock |
|
$0.1900 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Bristol Electronics | 1178 |
|
RFQ | ||
|
Bristol Electronics | 3130 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 16 |
|
$0.4984 / $0.6230 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 24 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 972 |
|
$0.2466 / $0.6165 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 942 |
|
$0.2466 / $0.6165 | Buy Now |
Part Details for MC74HC74ADR2
MC74HC74ADR2 CAD Models
MC74HC74ADR2 Part Data Attributes
|
MC74HC74ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC74ADR2
onsemi
HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC74ADR2
This table gives cross-reference parts and alternative options found for MC74HC74ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC74ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713380652 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HC74ADR2 vs 933713380652 |
933713380653 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HC74ADR2 vs 933713380653 |
74HC74DR2G | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC74ADR2 vs 74HC74DR2G |
74HC74D/T3 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, FF/Latch | NXP Semiconductors | MC74HC74ADR2 vs 74HC74D/T3 |
74HC74D,653 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | MC74HC74ADR2 vs 74HC74D,653 |
CD74HC74M | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HC74ADR2 vs CD74HC74M |
933713380652 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HC74ADR2 vs 933713380652 |
74HC74D,652 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | MC74HC74ADR2 vs 74HC74D,652 |
74HC74D | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HC74ADR2 vs 74HC74D |
74HC74D | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | MC74HC74ADR2 vs 74HC74D |