Part Details for MC74HC74ADG by onsemi
Overview of MC74HC74ADG by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC74ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4258
|
Newark | D-Type Flip Flop, Dual, 20Ns Soic-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:20Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi MC74HC74ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 709 |
|
$0.2600 / $0.3070 | Buy Now |
DISTI #
92K7067
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc74, Soic14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:20Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MC74HC74ADG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 10691 |
|
$0.2920 / $1.3500 | Buy Now |
DISTI #
MC74HC74ADGOS-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1419 In Stock |
|
$0.2212 / $0.6400 | Buy Now |
DISTI #
MC74HC74ADG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC74ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 3578 |
|
$0.1360 / $0.1628 | Buy Now |
DISTI #
26K4258
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC Rail - Bulk (Alt: 26K4258) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 709 Partner Stock |
|
$0.2680 / $0.6750 | Buy Now |
DISTI #
863-MC74HC74ADG
|
Mouser Electronics | Flip Flops 2-6V CMOS Dual D-Type w/Set Reset RoHS: Compliant | 6174 |
|
$0.2410 / $0.5800 | Buy Now |
DISTI #
V36:1790_07278434
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2140 | Americas - 3837 |
|
$0.2036 / $0.5570 | Buy Now |
DISTI #
E02:0323_00018289
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2142 | Europe - 2486 |
|
$0.1909 / $0.4054 | Buy Now |
DISTI #
V79:2366_17791268
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2140 | Americas - 894 |
|
$0.1899 / $0.5590 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 6710Tube |
|
$0.1870 / $0.2250 | Buy Now |
Part Details for MC74HC74ADG
MC74HC74ADG CAD Models
MC74HC74ADG Part Data Attributes
|
MC74HC74ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC74ADG
onsemi
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC74ADG
This table gives cross-reference parts and alternative options found for MC74HC74ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC74ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713380652 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HC74ADG vs 933713380652 |
933713380653 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HC74ADG vs 933713380653 |
74HC74DR2G | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC74ADG vs 74HC74DR2G |
74HC74D/T3 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, FF/Latch | NXP Semiconductors | MC74HC74ADG vs 74HC74D/T3 |
74HC74D,653 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | MC74HC74ADG vs 74HC74D,653 |
CD74HC74M | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HC74ADG vs CD74HC74M |
933713380652 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HC74ADG vs 933713380652 |
74HC74D,652 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | MC74HC74ADG vs 74HC74D,652 |
74HC74D | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HC74ADG vs 74HC74D |
74HC74D | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | MC74HC74ADG vs 74HC74D |