Part Details for MC74HC574DWR2 by Motorola Semiconductor Products
Overview of MC74HC574DWR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC574DWR2
MC74HC574DWR2 CAD Models
MC74HC574DWR2 Part Data Attributes:
|
MC74HC574DWR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC574DWR2
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC574DWR2
This table gives cross-reference parts and alternative options found for MC74HC574DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC574DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC574D-T | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC574DWR2 vs 74HC574D-T |
MM74HC574WM | 3-STATE Octal D-Type Edge-Triggered Flip-Flop, 1080-TUBE | onsemi | MC74HC574DWR2 vs MM74HC574WM |
TC74HC574AFW-TP2ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC574DWR2 vs TC74HC574AFW-TP2ELP |
SN74HC574DWRG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC574DWR2 vs SN74HC574DWRG4 |
SN74HC574DWG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC574DWR2 vs SN74HC574DWG4 |
TC74HC574AFW-TP1ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC574DWR2 vs TC74HC574AFW-TP1ELP |
SN74HC574DW | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC574DWR2 vs SN74HC574DW |
MM74HC574WM | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC574DWR2 vs MM74HC574WM |
M74HC574M1 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | MC74HC574DWR2 vs M74HC574M1 |
74HC574D-Q100,118 | 74HC574-Q100; 74HCT574-Q100 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC574DWR2 vs 74HC574D-Q100,118 |