Part Details for MC74HC4066AFELG by onsemi
Overview of MC74HC4066AFELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC74HC4066AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5484
|
Newark | Spst, 4 Func, 1 Channel, Cmos, Pdso14 |Onsemi MC74HC4066AFELG Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
|
Rochester Electronics | MC74HC4066A - Quad Analog Switch/ Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 11821 |
|
RFQ |
Part Details for MC74HC4066AFELG
MC74HC4066AFELG CAD Models
MC74HC4066AFELG Part Data Attributes
|
MC74HC4066AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066AFELG
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC74HC4066AFELG
This table gives cross-reference parts and alternative options found for MC74HC4066AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4066AF(TP1) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066AFELG vs TC74HC4066AF(TP1) |
TC74HC4066AF(TP2) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066AFELG vs TC74HC4066AF(TP2) |
SN74HC4066NSRG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOP-14 | Texas Instruments | MC74HC4066AFELG vs SN74HC4066NSRG4 |
SN74HC4066NSR | 5V, 1:1 (SPST), 4-channel analog switch 14-SO -40 to 85 | Texas Instruments | MC74HC4066AFELG vs SN74HC4066NSR |
MC74HC4066AFEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SOP-14 | onsemi | MC74HC4066AFELG vs MC74HC4066AFEL |
TC74HC4066AF | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066AFELG vs TC74HC4066AF |
MM74HC4066SJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74HC4066AFELG vs MM74HC4066SJ |
MM74HC4066SJX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74HC4066AFELG vs MM74HC4066SJX |
MC74HC4066AF | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | MC74HC4066AFELG vs MC74HC4066AF |
MC74HC4066AF | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SO-14 | onsemi | MC74HC4066AFELG vs MC74HC4066AF |