-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0889
|
Newark | Analog Mux/Dmux, Dual 4 X 1 Tssop-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, 2V To 12V, Ic Case/Package:Tssop, No. Of Pins:16Pins, On Resistance Typ:- Rohs Compliant: Yes |Onsemi MC74HC4052ADTG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-MC74HC4052ADTG-OS-ND
|
DigiKey | IC SWITCH SP4TX2 100OHM 16TSSOP Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
21828 In Stock |
|
$0.3800 | Buy Now |
DISTI #
2832-MC74HC4052ADTG-ND
|
DigiKey | IC SWITCH SP4TX2 100OHM 16TSSOP Min Qty: 1 Lead time: 31 Weeks Container: Tube MARKETPLACE PRODUCT |
8256 In Stock |
|
$0.2800 | Buy Now |
DISTI #
MC74HC4052ADTGOS-ND
|
DigiKey | IC SWITCH SP4TX2 100OHM 16TSSOP Min Qty: 1 Lead time: 31 Weeks Container: Tube |
2 In Stock |
|
$0.8300 | Buy Now |
DISTI #
MC74HC4052ADTG
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC4052ADTG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8256 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 4 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21828 |
|
$0.3254 / $0.3828 | Buy Now |
|
Flip Electronics | Stock, ship today | 8256 |
|
$0.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4052ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADTG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC4052ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052PW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052ADTG vs 74HC4052PW |
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052ADTG vs CD74HC4052PWTE4 |
MC74HC4052DT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4052ADTG vs MC74HC4052DT |
MM74HC4052MTCX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4052ADTG vs MM74HC4052MTCX_NL |
CD74HC4052PWT | 5-V, 4:1 differential, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052ADTG vs CD74HC4052PWT |
MC74HC4052ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | MC74HC4052ADTG vs MC74HC4052ADTR2G |
MC74HC4052DT | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4052ADTG vs MC74HC4052DT |
935187490112 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | MC74HC4052ADTG vs 935187490112 |
935187490112 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052ADTG vs 935187490112 |
MM74HC4052MTC | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4052ADTG vs MM74HC4052MTC |