Part Details for MC74HC4051D by onsemi
Overview of MC74HC4051D by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74HC4051D
MC74HC4051D CAD Models
MC74HC4051D Part Data Attributes:
|
MC74HC4051D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051D
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4051D
This table gives cross-reference parts and alternative options found for MC74HC4051D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4051MG4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | MC74HC4051D vs CD74HCT4051MG4 |
CD74HC4051M | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051D vs CD74HC4051M |
CD74HCT4051M | Multiplexer/Demultiplexer, | Rochester Electronics LLC | MC74HC4051D vs CD74HCT4051M |
74HCT4051D-Q100,11 | 74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74HC4051D vs 74HCT4051D-Q100,11 |
U74LVX4051G-S16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | MC74HC4051D vs U74LVX4051G-S16-R |
CD74HC4051M96E4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | MC74HC4051D vs CD74HC4051M96E4 |
MC74HC4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4051D vs MC74HC4051DR2 |
MM74HC4051MX_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051D vs MM74HC4051MX_NL |
CD74HCT4051MT | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051D vs CD74HCT4051MT |
MC74HC4051AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4051D vs MC74HC4051AD |