Part Details for MC74HC390ANG by onsemi
Overview of MC74HC390ANG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC390ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5614
|
Newark | Dual 4 Stage Binary Counter, Dip-16, Logic Family/Base Number:74Hc390, Counter Type:Binary Ripple, Clock Frequency:50Mhz, Count Maximum:15, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HC390ANG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.0780 | Buy Now |
DISTI #
73AK5428
|
Newark | Ic, Dual 4-Stage Binary Counter, Dip-16, |Onsemi MC74HC390ANG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8120 |
|
$0.2224 / $0.2616 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74HC390ANG
MC74HC390ANG CAD Models
MC74HC390ANG Part Data Attributes:
|
MC74HC390ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC390ANG
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, HALOGEN AND ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | HALOGEN AND ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC390ANG
This table gives cross-reference parts and alternative options found for MC74HC390ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC390F1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC390ANG vs M74HC390F1 |
MC54HC390AJ | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, 620-10 | Motorola Semiconductor Products | MC74HC390ANG vs MC54HC390AJ |
MC54HC390JS | Decade Counter, | Rochester Electronics LLC | MC74HC390ANG vs MC54HC390JS |
8600901EX | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, 0.840 X 0.310 INCH, DIP-16 | Harris Semiconductor | MC74HC390ANG vs 8600901EX |
MM54HC390J | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, DIP-16 | Texas Instruments | MC74HC390ANG vs MM54HC390J |
MC54HC390JDS | Decade Counter, | Rochester Electronics LLC | MC74HC390ANG vs MC54HC390JDS |
SN74HC390NP1 | Decade Counter, | Rochester Electronics LLC | MC74HC390ANG vs SN74HC390NP1 |
SN54HC390J-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16 | Texas Instruments | MC74HC390ANG vs SN54HC390J-00 |
MM54HC390J/883C | Binary Counter, | Rochester Electronics LLC | MC74HC390ANG vs MM54HC390J/883C |
MC74HC390AN | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, 648-08 | Motorola Mobility LLC | MC74HC390ANG vs MC74HC390AN |