Part Details for MC74HC273ADT by onsemi
Overview of MC74HC273ADT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC273ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 325 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74HC273ADT
MC74HC273ADT CAD Models
MC74HC273ADT Part Data Attributes
|
MC74HC273ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273ADT
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC273ADT
This table gives cross-reference parts and alternative options found for MC74HC273ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC273PW,118 | 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | MC74HC273ADT vs 74HC273PW,118 |
935185830118 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch | NXP Semiconductors | MC74HC273ADT vs 935185830118 |
HD74HC273TELL | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | MC74HC273ADT vs HD74HC273TELL |
74HC273PW | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC273ADT vs 74HC273PW |
74HC273PW-T | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | MC74HC273ADT vs 74HC273PW-T |
M74HC273TTR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HC273ADT vs M74HC273TTR |
935185830118 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC273ADT vs 935185830118 |
HD74HC273T-EL | HC/UH SERIES, D FLIP-FLOP, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74HC273ADT vs HD74HC273T-EL |
MC74HC273ADTG | Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74HC273ADT vs MC74HC273ADTG |
74HC273PW,118 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin | NXP Semiconductors | MC74HC273ADT vs 74HC273PW,118 |